
WS2M22R0J | |
|---|---|
DigiKey Part Number | WS2M22R0JCT-ND - Cut Tape (CT) WS2M22R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M22R0J |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M22R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.40000 | kr.14.00 |
| 25 | kr.1.18440 | kr.29.61 |
| 50 | kr.1.04740 | kr.52.37 |
| 100 | kr.0.93200 | kr.93.20 |
| 250 | kr.0.80548 | kr.201.37 |
| 500 | kr.0.72602 | kr.363.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65842 | kr.658.42 |
| 2.000 | kr.0.60095 | kr.1,201.90 |
| 3.000 | kr.0.57141 | kr.1,714.23 |
| 5.000 | kr.0.53801 | kr.2,690.05 |
| 7.000 | kr.0.51810 | kr.3,626.70 |
| 10.000 | kr.0.49865 | kr.4,986.50 |
| 12.000 | kr.0.48932 | kr.5,871.84 |
| 24.000 | kr.0.45729 | kr.10,974.96 |
| 25.000 | kr.0.45557 | kr.11,389.25 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

