
EP2WSS22RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS22RJCT-ND - Cut Tape (CT) 1712-EP2WSS22RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS22RJ |
Description | EP 2W (SS) 22R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.23100 | kr.12.31 |
| 25 | kr.1.03840 | kr.25.96 |
| 50 | kr.0.91800 | kr.45.90 |
| 100 | kr.0.81660 | kr.81.66 |
| 250 | kr.0.70432 | kr.176.08 |
| 500 | kr.0.63394 | kr.316.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.57421 | kr.574.21 |
| 2.000 | kr.0.52341 | kr.1,046.82 |
| 3.000 | kr.0.49731 | kr.1,491.93 |
| 5.000 | kr.0.46778 | kr.2,338.90 |
| 7.000 | kr.0.45017 | kr.3,151.19 |
| 10.000 | kr.0.43298 | kr.4,329.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

