100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC42X-2-104E

DigiKey Part Number
TC42X-2-104ETR-ND - Tape & Reel (TR)
TC42X-2-104ECT-ND - Cut Tape (CT)
TC42X-2-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC42X-2-104E
Description
TRIMMER 100K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC42X-2-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.59300kr.25.93
25kr.2.41160kr.60.29
50kr.2.28360kr.114.18
100kr.2.16070kr.216.07
250kr.2.00700kr.501.75
500kr.1.89744kr.948.72
1.000kr.1.79346kr.1,793.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63944kr.4,918.32
6.000kr.1.54880kr.9,292.80
9.000kr.1.49802kr.13,482.18
15.000kr.1.43632kr.21,544.80
21.000kr.1.39704kr.29,337.84
30.000kr.1.35654kr.40,696.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750