
TC42X-2-103E | |
---|---|
DigiKey Part Number | TC42X-2-103ETR-ND - Tape & Reel (TR) TC42X-2-103ECT-ND - Cut Tape (CT) TC42X-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-103E |
Description | TRIMMER 10K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.42600 | kr.24.26 |
25 | kr.2.26800 | kr.56.70 |
50 | kr.2.15300 | kr.107.65 |
100 | kr.2.04420 | kr.204.42 |
250 | kr.1.90720 | kr.476.80 |
500 | kr.1.80902 | kr.904.51 |
1.000 | kr.1.71565 | kr.1,715.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.57668 | kr.4,730.04 |
6.000 | kr.1.49454 | kr.8,967.24 |
9.000 | kr.1.44838 | kr.13,035.42 |
15.000 | kr.1.39217 | kr.20,882.55 |
21.000 | kr.1.35629 | kr.28,482.09 |
30.000 | kr.1.31924 | kr.39,577.20 |
36.000 | kr.1.30068 | kr.46,824.48 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |