SRU1038-2R2Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 30
Unit Price: kr.5.75644
Datasheet
SRU1038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-2R2Y

DigiKey Part Number
118-SRU1038-2R2YTR-ND - Tape & Reel (TR)
118-SRU1038-2R2YCT-ND - Cut Tape (CT)
118-SRU1038-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-2R2Y
Description
FIXED IND 2.2UH 6.8A 7.7MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 6.8 A 7.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.4.19800kr.41.98
100kr.3.45410kr.345.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.89496kr.2,315.97
1.600kr.2.72988kr.4,367.81
2.400kr.2.63779kr.6,330.70
4.000kr.2.52631kr.10,105.24
5.600kr.2.45551kr.13,750.86
8.000kr.2.38270kr.19,061.60
20.000kr.2.33600kr.46,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000