2.5 µH Shielded Wirewound Inductor 6.1 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.252NL

DigiKey Part Number
553-3052-ND
Manufacturer
Manufacturer Product Number
PF0560.252NL
Description
FIXED IND 2.5UH 6.1A 10.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Wirewound Inductor 6.1 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.5.78344kr.520.51
180kr.5.45267kr.981.48
270kr.5.26830kr.1,422.44
450kr.5.04498kr.2,270.24
630kr.4.90324kr.3,089.04
900kr.4.75741kr.4,281.67
2.250kr.4.40266kr.9,905.99
4.500kr.4.15245kr.18,686.03
9.000kr.4.09913kr.36,892.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.78344
Unit Price with VAT:kr.7.22930