
PWR163S-25-15R0JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-15R0JETR-ND - Tape & Reel (TR) 118-PWR163S-25-15R0JECT-ND - Cut Tape (CT) 118-PWR163S-25-15R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-15R0JE |
Description | RES SMD 15 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-15R0JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR163S-25-15R0F | Bourns Inc. | 213 | PWR163S-25-15R0F-ND | kr.35.82000 | Parametric Equivalent |
| PWR163S-25-15R0FE | Bourns Inc. | 1.471 | PWR163S-25-15R0FECT-ND | kr.34.87000 | Parametric Equivalent |
| PWR163S-25-15R0J | Bourns Inc. | 313 | PWR163S-25-15R0J-ND | kr.34.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.22.89400 | kr.228.94 |
| 25 | kr.19.96600 | kr.499.15 |
| 50 | kr.18.13360 | kr.906.68 |
| 100 | kr.16.57470 | kr.1,657.47 |
| 250 | kr.14.86732 | kr.3,716.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.79964 | kr.6,899.82 |
| 1.000 | kr.12.89271 | kr.12,892.71 |
| 1.500 | kr.12.42695 | kr.18,640.42 |
| 2.500 | kr.11.90010 | kr.29,750.25 |
| 3.500 | kr.11.58624 | kr.40,551.84 |
| 5.000 | kr.11.33275 | kr.56,663.75 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |

