
PWR163S-25-15R0FE | |
|---|---|
DigiKey Part Number | PWR163S-25-15R0FETR-ND - Tape & Reel (TR) PWR163S-25-15R0FECT-ND - Cut Tape (CT) PWR163S-25-15R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-15R0FE |
Description | RES SMD 15 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-15R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.87000 | kr.34.87 |
| 10 | kr.23.71200 | kr.237.12 |
| 25 | kr.20.69120 | kr.517.28 |
| 50 | kr.18.79680 | kr.939.84 |
| 100 | kr.17.18710 | kr.1,718.71 |
| 250 | kr.15.42444 | kr.3,856.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.32194 | kr.7,160.97 |
| 1.000 | kr.13.38545 | kr.13,385.45 |
| 1.500 | kr.12.90452 | kr.19,356.78 |
| 2.500 | kr.12.36059 | kr.30,901.48 |
| 3.500 | kr.12.03658 | kr.42,128.03 |
| 5.000 | kr.11.80825 | kr.59,041.25 |
| Unit Price without VAT: | kr.34.87000 |
|---|---|
| Unit Price with VAT: | kr.43.58750 |

