SRR6028-3R3Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.09994
Datasheet

Similar


Pulse Electronics
In Stock: 4.860
Unit Price: kr.5.83000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-3R3Y

DigiKey Part Number
118-SRR6028-3R3YTR-ND - Tape & Reel (TR)
118-SRR6028-3R3YCT-ND - Cut Tape (CT)
118-SRR6028-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-3R3Y
Description
FIXED IND 3.3UH 2.5A 28 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-3R3Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28mOhm Max
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
45MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4300.332NLTPulse Electronics0553-2424-2-NDkr.3.09994Similar
PA4301.332NLTPulse Electronics4.860553-2458-1-NDkr.5.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.53100kr.35.31
100kr.2.90440kr.290.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.53322kr.1,266.61
1.000kr.2.38853kr.2,388.53
1.500kr.2.30785kr.3,461.78
2.500kr.2.21018kr.5,525.45
3.500kr.2.14814kr.7,518.49
5.000kr.2.08433kr.10,421.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750