
PA4301.332NLT | |
|---|---|
DigiKey Part Number | 553-2458-2-ND - Tape & Reel (TR) 553-2458-1-ND - Cut Tape (CT) 553-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4301.332NLT |
Description | FIXED IND 3.3UH 2.8A 29.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 29.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.4.55900 | kr.45.59 |
| 100 | kr.3.74740 | kr.374.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.08235 | kr.3,082.35 |
| 2.000 | kr.2.90665 | kr.5,813.30 |
| 3.000 | kr.2.80867 | kr.8,426.01 |
| 5.000 | kr.2.69003 | kr.13,450.15 |
| 7.000 | kr.2.61470 | kr.18,302.90 |
| 10.000 | kr.2.53723 | kr.25,372.30 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

