
SRP5030C-100M | |
|---|---|
DigiKey Part Number | 118-SRP5030C-100MTR-ND - Tape & Reel (TR) 118-SRP5030C-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030C-100M |
Description | FIXED IND 10UH 2.8A 122 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.8 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 122mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030CC-100M | Bourns Inc. | 1.590 | 118-SRP5030CC-100MCT-ND | kr.4.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.44000 | kr.54.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.90360 | kr.7,807.20 |
| 4.000 | kr.3.77769 | kr.15,110.76 |
| 6.000 | kr.3.65177 | kr.21,910.62 |
| 10.000 | kr.3.52584 | kr.35,258.40 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

