10 µH Shielded Wirewound Inductor 2.8 A 122mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CC-100M

DigiKey Part Number
118-SRP5030CC-100MTR-ND - Tape & Reel (TR)
118-SRP5030CC-100MCT-ND - Cut Tape (CT)
118-SRP5030CC-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CC-100M
Description
FIXED IND 10UH 2.8A 122 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.8 A 122mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
122mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.81700kr.38.17
100kr.3.13890kr.313.89
1.000kr.2.58146kr.2,581.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.43428kr.4,868.56
4.000kr.2.29565kr.9,182.60
6.000kr.2.21834kr.13,310.04
10.000kr.2.12472kr.21,247.20
14.000kr.2.06532kr.28,914.48
20.000kr.2.01295kr.40,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750