Similar
Similar


SRP1770TA-680M | |
|---|---|
DigiKey Part Number | SRP1770TA-680MTR-ND - Tape & Reel (TR) SRP1770TA-680MCT-ND - Cut Tape (CT) SRP1770TA-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-680M |
Description | FIXED IND 68UH 7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 7 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.90mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.53000 | kr.22.53 |
| 10 | kr.18.53400 | kr.185.34 |
| 25 | kr.17.14960 | kr.428.74 |
| 50 | kr.16.16900 | kr.808.45 |
| 100 | kr.15.24480 | kr.1,524.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.37535 | kr.2,875.07 |
| 400 | kr.13.55648 | kr.5,422.59 |
| 600 | kr.13.09973 | kr.7,859.84 |
| 1.000 | kr.12.54669 | kr.12,546.69 |
| 1.400 | kr.12.19561 | kr.17,073.85 |
| 2.000 | kr.12.16000 | kr.24,320.00 |
| Unit Price without VAT: | kr.22.53000 |
|---|---|
| Unit Price with VAT: | kr.28.16250 |



