


HCM1A1707V2-680-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-680-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-680-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-680-R |
Description | FIXED IND 68UH 5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A1707V2-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.82000 | kr.21.82 |
| 10 | kr.17.93900 | kr.179.39 |
| 25 | kr.16.59640 | kr.414.91 |
| 50 | kr.15.64680 | kr.782.34 |
| 100 | kr.14.75390 | kr.1,475.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.80770 | kr.3,161.54 |
| 400 | kr.14.90705 | kr.5,962.82 |
| 600 | kr.14.40490 | kr.8,642.94 |
| 1.000 | kr.13.79686 | kr.13,796.86 |
| 1.400 | kr.13.41093 | kr.18,775.30 |
| 2.000 | kr.13.01392 | kr.26,027.84 |
| 5.000 | kr.12.80000 | kr.64,000.00 |
| Unit Price without VAT: | kr.21.82000 |
|---|---|
| Unit Price with VAT: | kr.27.27500 |

