
SRN6045TA-470M | |
|---|---|
DigiKey Part Number | SRN6045TA-470MTR-ND - Tape & Reel (TR) SRN6045TA-470MCT-ND - Cut Tape (CT) SRN6045TA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045TA-470M |
Description | FIXED IND 47UH 1.6A 200 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045TA-470M Models |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS6045T470MMGKV | Taiyo Yuden | 2.435 | 587-3645-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 100 | kr.1.98890 | kr.198.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63572 | kr.1,635.72 |
| 2.000 | kr.1.54237 | kr.3,084.74 |
| 3.000 | kr.1.49028 | kr.4,470.84 |
| 5.000 | kr.1.42724 | kr.7,136.20 |
| 7.000 | kr.1.38718 | kr.9,710.26 |
| 10.000 | kr.1.34600 | kr.13,460.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

