
NRS6045T470MMGKV | |
|---|---|
DigiKey Part Number | 587-3645-2-ND - Tape & Reel (TR) 587-3645-1-ND - Cut Tape (CT) 587-3645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T470MMGKV |
Description | FIXED IND 47UH 1.15A 274.3 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.15 A 274.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T470MMGKV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 274.3mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.2.16560 | kr.54.14 |
| 50 | kr.2.04140 | kr.102.07 |
| 100 | kr.1.92420 | kr.192.42 |
| 250 | kr.1.78000 | kr.445.00 |
| 500 | kr.1.67820 | kr.839.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.52883 | kr.2,293.24 |
| 3.000 | kr.1.44161 | kr.4,324.83 |
| 4.500 | kr.1.39297 | kr.6,268.36 |
| 7.500 | kr.1.33406 | kr.10,005.45 |
| 10.500 | kr.1.29666 | kr.13,614.93 |
| 15.000 | kr.1.25820 | kr.18,873.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

