SRN6028-2R2Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 611
Unit Price: kr.2.54000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.975
Unit Price: kr.1.97000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.700
Unit Price: kr.2.09000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028-2R2Y

DigiKey Part Number
SRN6028-2R2YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN6028-2R2Y
Description
FIXED IND 2.2UH 3.7A 26 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric)
EDA/CAD Models
SRN6028-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
26mOhm Max
Mfr
Q @ Freq
12 @ 7.96MHz
Series
Frequency - Self Resonant
56MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
4.2A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN6028C-2R2MBourns Inc.611118-SRN6028C-2R2MCT-NDkr.2.54000MFR Recommended
NRS6028T2R2NMGJVTaiyo Yuden1.975587-3637-1-NDkr.1.97000Similar
SDCH1V6028-2R2M-REaton - Electronics Division1.700283-SDCH1V6028-2R2M-RCT-NDkr.2.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes