
NRS6028T2R2NMGJV | |
|---|---|
DigiKey Part Number | 587-3637-2-ND - Tape & Reel (TR) 587-3637-1-ND - Cut Tape (CT) 587-3637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T2R2NMGJV |
Description | FIXED IND 2.2UH 3.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.7 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T2R2NMGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Frequency - Self Resonant 68MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXND6060WHL2R2NMG | Taiyo Yuden | 96 | 587-LCXND6060WHL2R2NMGCT-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.63600 | kr.16.36 |
| 25 | kr.1.51160 | kr.37.79 |
| 50 | kr.1.42400 | kr.71.20 |
| 100 | kr.1.34220 | kr.134.22 |
| 250 | kr.1.24188 | kr.310.47 |
| 500 | kr.1.17088 | kr.585.44 |
| 1.000 | kr.1.10392 | kr.1,103.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04087 | kr.2,081.74 |
| 4.000 | kr.0.98148 | kr.3,925.92 |
| 6.000 | kr.0.94835 | kr.5,690.10 |
| 10.000 | kr.0.90823 | kr.9,082.30 |
| 14.000 | kr.0.88276 | kr.12,358.64 |
| 20.000 | kr.0.85656 | kr.17,131.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

