SRN6028-150M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 1.480
Unit Price: kr.2.54000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.82000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 114mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028-150M

DigiKey Part Number
SRN6028-150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN6028-150M
Description
FIXED IND 15UH 1.8A 114 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 114mOhm Max 2424 (6060 Metric)
EDA/CAD Models
SRN6028-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
114mOhm Max
Mfr
Q @ Freq
14 @ 2.52MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN6028C-150MBourns Inc.1.480118-SRN6028C-150MCT-NDkr.2.54000MFR Recommended
SDCH1V6028-150M-REaton - Electronics Division0283-SDCH1V6028-150M-RCT-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes