


SDCH1V6028-150M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-150M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-150M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-150M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-150M-R |
Description | FIXED IND 15UH 1.8A 117 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 1.8 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.69400 | kr.6.94 |
| 100 | kr.0.57360 | kr.57.36 |
| 1.000 | kr.0.47151 | kr.471.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46682 | kr.933.64 |
| 4.000 | kr.0.44013 | kr.1,760.52 |
| 6.000 | kr.0.42525 | kr.2,551.50 |
| 10.000 | kr.0.40723 | kr.4,072.30 |
| 14.000 | kr.0.39578 | kr.5,540.92 |
| 20.000 | kr.0.38401 | kr.7,680.20 |
| 50.000 | kr.0.35538 | kr.17,769.00 |
| 100.000 | kr.0.33519 | kr.33,519.00 |
| 200.000 | kr.0.31748 | kr.63,496.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

