MFR Recommended
Similar

SRN6028-150M | |
|---|---|
DigiKey Part Number | SRN6028-150MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN6028-150M |
Description | FIXED IND 15UH 1.8A 114 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 114mOhm Max 2424 (6060 Metric) |
EDA/CAD Models | SRN6028-150M Models |
Category | DC Resistance (DCR) 114mOhm Max |
Mfr | Q @ Freq 14 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6028C-150M | Bourns Inc. | 1.480 | 118-SRN6028C-150MCT-ND | kr.0.34000 | MFR Recommended |
| SDCH1V6028-150M-R | Eaton - Electronics Division | 0 | 283-SDCH1V6028-150M-RCT-ND | kr.0.11000 | Similar |



