Similar

SRN4012TA-220M | |
|---|---|
DigiKey Part Number | SRN4012TA-220MTR-ND - Tape & Reel (TR) SRN4012TA-220MCT-ND - Cut Tape (CT) SRN4012TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012TA-220M |
Description | FIXED IND 22UH 620MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 620 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4012T220MDGJV | Taiyo Yuden | 2.063 | 587-NRS4012T220MDGJVCT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.32950 | kr.132.95 |
| 1.000 | kr.1.09340 | kr.1,093.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.92494 | kr.4,162.23 |
| 9.000 | kr.0.85589 | kr.7,703.01 |
| 13.500 | kr.0.81778 | kr.11,040.03 |
| 22.500 | kr.0.77506 | kr.17,438.85 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


