2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm

SRF2012-261YA

DigiKey Part Number
SRF2012-261YATR-ND - Tape & Reel (TR)
SRF2012-261YACT-ND - Cut Tape (CT)
SRF2012-261YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-261YA
Description
CMC 300MA 2LN 260 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-261YA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
260 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.52800kr.15.28
25kr.1.41520kr.35.38
50kr.1.33400kr.66.70
100kr.1.25720kr.125.72
250kr.1.16328kr.290.82
500kr.1.09670kr.548.35
1.000kr.1.03393kr.1,033.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97487kr.1,949.74
4.000kr.0.91925kr.3,677.00
6.000kr.0.88821kr.5,329.26
10.000kr.0.85064kr.8,506.40
14.000kr.0.82678kr.11,574.92
20.000kr.0.80224kr.16,044.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000