

SRF2012-181YA | |
|---|---|
DigiKey Part Number | SRF2012-181YATR-ND - Tape & Reel (TR) SRF2012-181YACT-ND - Cut Tape (CT) SRF2012-181YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-181YA |
Description | CMC 350MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-181YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.41520 | kr.35.38 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.25720 | kr.125.72 |
| 250 | kr.1.16328 | kr.290.82 |
| 500 | kr.1.09670 | kr.548.35 |
| 1.000 | kr.1.03393 | kr.1,033.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97487 | kr.1,949.74 |
| 4.000 | kr.0.91925 | kr.3,677.00 |
| 6.000 | kr.0.88821 | kr.5,329.26 |
| 10.000 | kr.0.85064 | kr.8,506.40 |
| 14.000 | kr.0.82678 | kr.11,574.92 |
| 20.000 | kr.0.80224 | kr.16,044.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


