


SMLJ8.0A | |
|---|---|
DigiKey Part Number | SMLJ8.0ABTR-ND - Tape & Reel (TR) SMLJ8.0ABCT-ND - Cut Tape (CT) SMLJ8.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ8.0A |
Description | TVS DIODE 8VWM 13.6VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ8.0A Models |
Category | Current - Peak Pulse (10/1000µs) 220.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ8.0A | Littelfuse Inc. | 5.671 | SMDJ8.0ACT-ND | kr.9.76000 | Direct |
| SMCJ8.0A | Littelfuse Inc. | 3.136 | SMCJ8.0ALFCT-ND | kr.5.71000 | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | kr.8.81000 | Similar |
| SMCJ8V0A | Taiwan Semiconductor Corporation | 1.519 | SMCJ8V0ACT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.79000 | kr.67.90 |
| 100 | kr.4.52870 | kr.452.87 |
| 500 | kr.3.55800 | kr.1,779.00 |
| 1.000 | kr.3.24557 | kr.3,245.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.84888 | kr.8,546.64 |
| 6.000 | kr.2.64922 | kr.15,895.32 |
| 9.000 | kr.2.54754 | kr.22,927.86 |
| 15.000 | kr.2.43333 | kr.36,499.95 |
| 21.000 | kr.2.37750 | kr.49,927.50 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

