13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ8.0A

DigiKey Part Number
SMDJ8.0ATR-ND - Tape & Reel (TR)
SMDJ8.0ACT-ND - Cut Tape (CT)
SMDJ8.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ8.0A
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ8.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
220.6A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ8.0ABourns Inc.2.146SMCJ8.0ABCT-NDkr.5.90000Similar
SMCJ8.5A-13-FDiodes Incorporated17.500SMCJ8.5A-FDICT-NDkr.8.81000Similar
In-Stock: 5.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.39700kr.63.97
100kr.4.25290kr.425.29
500kr.3.33256kr.1,666.28
1.000kr.3.03642kr.3,036.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.21697kr.6,650.91
6.000kr.2.19364kr.13,161.84
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500