Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMBJ78A-QH | |
|---|---|
| DigiKey Part Number | 118-SMBJ78A-QHTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ78A-QH | 
| Description | TVS DIODE 78VWM 126VC DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 78V | |
| Voltage - Breakdown (Min) | 86.7V | |
| Voltage - Clamping (Max) @ Ipp | 126V | |
| Current - Peak Pulse (10/1000µs) | 4.8A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.81760 | kr.1,635.20 | 
| 4.000 | kr.0.74954 | kr.2,998.16 | 
| 6.000 | kr.0.71456 | kr.4,287.36 | 
| 10.000 | kr.0.67503 | kr.6,750.30 | 
| 14.000 | kr.0.65151 | kr.9,121.14 | 
| 20.000 | kr.0.62857 | kr.12,571.40 | 
| 50.000 | kr.0.61600 | kr.30,800.00 | 
| Unit Price without VAT: | kr.0.81760 | 
|---|---|
| Unit Price with VAT: | kr.1.02200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark