
ATV06B780J-HF | |
|---|---|
DigiKey Part Number | ATV06B780J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B780J-HF |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.76A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B780J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.76A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22138 | kr.3,664.14 |
| 6.000 | kr.1.12063 | kr.6,723.78 |
| 9.000 | kr.1.06930 | kr.9,623.70 |
| 15.000 | kr.1.01162 | kr.15,174.30 |
| 21.000 | kr.0.97747 | kr.20,526.87 |
| 30.000 | kr.0.94760 | kr.28,428.00 |
| Unit Price without VAT: | kr.1.22138 |
|---|---|
| Unit Price with VAT: | kr.1.52673 |











