
SMAJ24CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ24CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ24CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ24CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAHE3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.07500 | kr.30.75 |
| 100 | kr.1.97620 | kr.197.62 |
| 500 | kr.1.50360 | kr.751.80 |
| 1.000 | kr.1.35112 | kr.1,351.12 |
| 2.000 | kr.1.22267 | kr.2,445.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.03144 | kr.7,735.80 |
| 15.000 | kr.0.95372 | kr.14,305.80 |
| 22.500 | kr.0.91413 | kr.20,567.92 |
| 37.500 | kr.0.86965 | kr.32,611.88 |
| 52.500 | kr.0.84332 | kr.44,274.30 |
| 75.000 | kr.0.81774 | kr.61,330.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |








