PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ58A-Q

DigiKey Part Number
118-SMBJ58A-QTR-ND - Tape & Reel (TR)
118-SMBJ58A-QCT-ND - Cut Tape (CT)
118-SMBJ58A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A-Q
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ58A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.217
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.32600$3.26
100$0.22100$22.10
500$0.17300$86.50
1.000$0.13900$139.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000$0.11700$351.00
6.000$0.11300$678.00
9.000$0.11000$990.00
Manufacturers Standard Package
Unit Price without VAT:$0.49000
Unit Price with VAT:$0.61250