


SMAJ78CA | |
|---|---|
DigiKey Part Number | SMAJ78CABTR-ND - Tape & Reel (TR) SMAJ78CABCT-ND - Cut Tape (CT) SMAJ78CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.14810 | kr.114.81 |
| 500 | kr.0.72240 | kr.361.20 |
| 1.000 | kr.0.67106 | kr.671.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56760 | kr.2,838.00 |
| 10.000 | kr.0.54825 | kr.5,482.50 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |


