
CDSOD323-T24C-DSLQ | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T24C-DSLQTR-ND - Tape & Reel (TR) 118-CDSOD323-T24C-DSLQCT-ND - Cut Tape (CT) 118-CDSOD323-T24C-DSLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T24C-DSLQ |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 56V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.02800 | kr.50.28 |
| 100 | kr.3.30380 | kr.330.38 |
| 500 | kr.2.56314 | kr.1,281.57 |
| 1.000 | kr.2.32462 | kr.2,324.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02155 | kr.6,064.65 |
| 6.000 | kr.1.86896 | kr.11,213.76 |
| 9.000 | kr.1.79123 | kr.16,121.07 |
| 15.000 | kr.1.70391 | kr.25,558.65 |
| 21.000 | kr.1.65222 | kr.34,696.62 |
| 30.000 | kr.1.60199 | kr.48,059.70 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |









