SMAJ15A-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6.843
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.337
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.063
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.65279
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.70575
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5.430
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 400
Unit Price: kr.3.39000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 8.399
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.181
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.607
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.87863
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ15A-Q

DigiKey Part Number
118-SMAJ15A-QTR-ND - Tape & Reel (TR)
118-SMAJ15A-QCT-ND - Cut Tape (CT)
118-SMAJ15A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A-Q
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ15A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.22900kr.12.29
100kr.0.88960kr.88.96
500kr.0.85120kr.425.60
1.000kr.0.76800kr.768.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65280kr.3,264.00
10.000kr.0.53600kr.5,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000