



SMAJ24A-Q | |
|---|---|
DigiKey Part Number | SMAJ24A-QTR-ND - Tape & Reel (TR) SMAJ24A-QCT-ND - Cut Tape (CT) SMAJ24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24A-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.43790 | kr.143.79 |
| 500 | kr.1.08148 | kr.540.74 |
| 1.000 | kr.0.96647 | kr.966.47 |
| 2.000 | kr.0.86950 | kr.1,739.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76444 | kr.3,822.20 |
| 10.000 | kr.0.69945 | kr.6,994.50 |
| 15.000 | kr.0.66634 | kr.9,995.10 |
| 25.000 | kr.0.62913 | kr.15,728.25 |
| 35.000 | kr.0.60709 | kr.21,248.15 |
| 50.000 | kr.0.58567 | kr.29,283.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


