


SMAJ12CA | |
|---|---|
DigiKey Part Number | SMAJ12CABTR-ND - Tape & Reel (TR) SMAJ12CABCT-ND - Cut Tape (CT) SMAJ12CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ12CA-13-F | Diodes Incorporated | 269.272 | SMAJ12CA-FDICT-ND | kr.3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.30800 | kr.23.08 |
| 100 | kr.1.46980 | kr.146.98 |
| 500 | kr.1.10610 | kr.553.05 |
| 1.000 | kr.0.98861 | kr.988.61 |
| 2.000 | kr.0.88961 | kr.1,779.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78233 | kr.3,911.65 |
| 10.000 | kr.0.71598 | kr.7,159.80 |
| 15.000 | kr.0.68217 | kr.10,232.55 |
| 25.000 | kr.0.64417 | kr.16,104.25 |
| 35.000 | kr.0.62167 | kr.21,758.45 |
| 50.000 | kr.0.59981 | kr.29,990.50 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |









