
SM91808AL-E | |
|---|---|
DigiKey Part Number | 118-SM91808AL-ETR-ND - Tape & Reel (TR) 118-SM91808AL-ECT-ND - Cut Tape (CT) 118-SM91808AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91808AL-E |
Description | TRANSF PLANAR BMS 1000VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 450µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.685" L x 0.335" W (17.40mm x 8.50mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.15.18100 | kr.151.81 |
| 25 | kr.14.57680 | kr.364.42 |
| 50 | kr.14.13240 | kr.706.62 |
| 100 | kr.13.70050 | kr.1,370.05 |
| 250 | kr.13.14584 | kr.3,286.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.46840 | kr.9,974.72 |
| 1.600 | kr.12.07888 | kr.19,326.21 |
| 2.400 | kr.11.85595 | kr.28,454.28 |
| 4.000 | kr.11.58011 | kr.46,320.44 |
| 5.600 | kr.11.40157 | kr.63,848.79 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |


