
| SM91806AL-E | |
|---|---|
| DigiKey Part Number | 118-SM91806AL-ETR-ND - Tape & Reel (TR) 118-SM91806AL-ECT-ND - Cut Tape (CT) 118-SM91806AL-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM91806AL-E | 
| Description | TRANSF PLANAR BMS 4.3KVDC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM91806AL-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | Battery Management | |
| Inductance | 150µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1:1 | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.685" L x 0.335" W (17.40mm x 8.50mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.86000 | kr.17.86 | 
| 10 | kr.16.16000 | kr.161.60 | 
| 25 | kr.15.51360 | kr.387.84 | 
| 50 | kr.15.04260 | kr.752.13 | 
| 100 | kr.14.58180 | kr.1,458.18 | 
| 250 | kr.13.99040 | kr.3,497.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.13.44427 | kr.8,066.56 | 
| 1.200 | kr.13.02475 | kr.15,629.70 | 
| 1.800 | kr.12.78450 | kr.23,012.10 | 
| 3.000 | kr.12.48738 | kr.37,462.14 | 
| 4.200 | kr.12.29492 | kr.51,638.66 | 
| Unit Price without VAT: | kr.17.86000 | 
|---|---|
| Unit Price with VAT: | kr.22.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark