1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410HI150T-2

DigiKey Part Number
SF-2410HI150T-2TR-ND - Tape & Reel (TR)
SF-2410HI150T-2CT-ND - Cut Tape (CT)
SF-2410HI150T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410HI150T-2
Description
FUSE BRDMT 1.5A 125VAC/125DC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.82
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.057 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
044801.5MRLittelfuse Inc.1.306F1644CT-NDkr.15.79000Direct
045101.5MRLLittelfuse Inc.11.905F2579CT-NDkr.15.66000Direct
045101.5NRLLittelfuse Inc.5.71418-045101.5NRLCT-NDkr.15.66000Direct
045301.5MRLittelfuse Inc.1.735F3342CT-NDkr.14.20000Direct
In-Stock: 798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
5kr.7.55800kr.37.79
10kr.6.96800kr.69.68
50kr.5.78080kr.289.04
100kr.5.33320kr.533.32
250kr.4.79356kr.1,198.39
500kr.4.42000kr.2,210.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07402kr.4,074.02
2.000kr.3.75325kr.7,506.50
3.000kr.3.57646kr.10,729.38
5.000kr.3.36449kr.16,822.45
7.000kr.3.23107kr.22,617.49
10.000kr.3.09476kr.30,947.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250