1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045101.5MRL

DigiKey Part Number
F2579TR-ND - Tape & Reel (TR)
F2579CT-ND - Cut Tape (CT)
F2579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045101.5MRL
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
045101.5MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.853
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.063 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
5kr.11.93200kr.59.66
10kr.11.00600kr.110.06
50kr.9.13080kr.456.54
100kr.8.42330kr.842.33
250kr.7.56868kr.1,892.17
500kr.6.97756kr.3,488.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.51117kr.5,511.17
2.000kr.5.10846kr.10,216.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750