SF-1206HIxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HI100M-2

DigiKey Part Number
SF-1206HI100M-2TR-ND - Tape & Reel (TR)
SF-1206HI100M-2CT-ND - Cut Tape (CT)
SF-1206HI100M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HI100M-2
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HI100M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.11
Approval Agency
UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.34 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
5kr.5.37600kr.26.88
10kr.4.95400kr.49.54
50kr.4.11140kr.205.57
100kr.3.79330kr.379.33
250kr.3.40968kr.852.42
500kr.3.14432kr.1,572.16
1.000kr.2.89875kr.2,898.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.24000kr.6,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500