
SF-1206F350M-2 | |
---|---|
DigiKey Part Number | 118-SF-1206F350M-2TR-ND - Tape & Reel (TR) 118-SF-1206F350M-2CT-ND - Cut Tape (CT) 118-SF-1206F350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F350M-2 |
Description | FUSE BOARD MOUNT 3.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 2.828 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
5 | kr.4.83800 | kr.24.19 |
10 | kr.4.46700 | kr.44.67 |
50 | kr.3.70820 | kr.185.41 |
100 | kr.3.42210 | kr.342.21 |
250 | kr.3.07584 | kr.768.96 |
500 | kr.2.83660 | kr.1,418.30 |
1.000 | kr.2.61510 | kr.2,615.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.29675 | kr.6,890.25 |
6.000 | kr.2.11454 | kr.12,687.24 |
9.000 | kr.2.01407 | kr.18,126.63 |
15.000 | kr.2.00000 | kr.30,000.00 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |