SDR1045-220M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2.690
Unit Price: kr.5.24150
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: kr.4.50055
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1045-220M

DigiKey Part Number
SDR1045-220M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1045-220M
Description
FIXED IND 22UH 2.2A 145 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1045-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
19.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.14941kr.2,204.59
Manufacturers Standard Package
Unit Price without VAT:kr.3.14941
Unit Price with VAT:kr.3.93676