22 µH Unshielded Wirewound Inductor 1.7 A 84mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0581.223NL

DigiKey Part Number
553-3636-ND
Manufacturer
Manufacturer Product Number
PF0581.223NL
Description
FIXED IND 22UH 1.7A 84 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 1.7 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.367" W (10.32mm x 9.32mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.5.24150kr.314.49
120kr.4.94142kr.592.97
180kr.4.77428kr.859.37
300kr.4.57173kr.1,371.52
420kr.4.44312kr.1,866.11
600kr.4.31078kr.2,586.47
1.500kr.3.98905kr.5,983.58
3.000kr.3.76202kr.11,286.06
6.000kr.3.54830kr.21,289.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.24150
Unit Price with VAT:kr.6.55188