Direct
Similar
Similar
Similar

SDR1005-470K | |
|---|---|
DigiKey Part Number | SDR1005-470K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-470K |
Description | FIXED IND 47UH 1.4A 190 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-470K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 30 @ 2.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-470KL | Bourns Inc. | 31.853 | SDR1005-470KLCT-ND | kr.4.37000 | Direct |
| P0751.473NL | Pulse Electronics | 3.035 | 553-2837-ND | kr.4.47781 | Similar |
| P0751.473NLT | Pulse Electronics | 1.852 | 553-1065-1-ND | kr.6.47000 | Similar |
| UP2UC-470-R | Eaton - Electronics Division | 0 | 283-UP2UC-470-RTR-ND | kr.5.64313 | Similar |





