
P0751.473NLT | |
|---|---|
DigiKey Part Number | 553-1065-2-ND - Tape & Reel (TR) 553-1065-1-ND - Cut Tape (CT) 553-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.473NLT |
Description | FIXED IND 47UH 1.6A 168 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.6 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.473NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.72064 | kr.2,976.51 |
| 1.600 | kr.3.50853 | kr.5,613.65 |
| 2.400 | kr.3.39025 | kr.8,136.60 |
| 4.000 | kr.3.24704 | kr.12,988.16 |
| 5.600 | kr.3.15611 | kr.17,674.22 |
| 8.000 | kr.3.06260 | kr.24,500.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.5.18900 | kr.51.89 |
| 100 | kr.4.26760 | kr.426.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.5.40100 | kr.54.01 |
| 100 | kr.4.43860 | kr.443.86 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

