SDR0805-471KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.2.47355
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.40428
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.2.05036
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-471KL

DigiKey Part Number
118-SDR0805-471KLTR-ND - Tape & Reel (TR)
118-SDR0805-471KLCT-ND - Cut Tape (CT)
118-SDR0805-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-471KL
Description
FIXED IND 470UH 340MA 1.96 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-471KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.96Ohm Max
Series
Q @ Freq
12 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM75-471K-RCBourns Inc.0PM75-471K-RC-NDkr.2.47355Direct
LD2-471-REaton - Electronics Division0283-LD2-471-RTR-NDkr.5.40428Similar
SC75-471Signal Transformer0SC75-471-NDkr.2.05036Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.96700kr.29.67
100kr.2.44030kr.244.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00667kr.2,006.67
2.000kr.1.89218kr.3,784.36
3.000kr.1.82831kr.5,484.93
5.000kr.1.75097kr.8,754.85
7.000kr.1.70188kr.11,913.16
10.000kr.1.65139kr.16,513.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250