Direct

PM75-471K-RC | |
|---|---|
DigiKey Part Number | PM75-471K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM75-471K-RC |
Description | FIXED IND 470UH 340MA 1.96 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM75-471K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.96Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-471KL | Bourns Inc. | 0 | 118-SDR0805-471KLCT-ND | kr.3.61000 | Direct |
| SC75-471 | Signal Transformer | 0 | SC75-471-ND | kr.2.05036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47355 | kr.2,473.55 |
| Unit Price without VAT: | kr.2.47355 |
|---|---|
| Unit Price with VAT: | kr.3.09194 |



