Direct
Similar
Similar

PWR263S-35-2000F | |
|---|---|
DigiKey Part Number | PWR263S-35-2000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-2000F |
Description | RES SMD 200 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-2000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.20.82700 | kr.208.27 |
| 25 | kr.18.14240 | kr.453.56 |
| 50 | kr.16.46120 | kr.823.06 |
| 100 | kr.15.03090 | kr.1,503.09 |
| 250 | kr.13.46516 | kr.3,366.29 |
| 500 | kr.12.48574 | kr.6,242.87 |
| 1.000 | kr.11.65381 | kr.11,653.81 |
| 5.000 | kr.10.17410 | kr.50,870.50 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |



