
PWR263S-35-2000FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-2000FETR-ND - Tape & Reel (TR) 118-PWR263S-35-2000FECT-ND - Cut Tape (CT) 118-PWR263S-35-2000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-2000FE |
Description | RES SMD 200 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-2000FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0263F200RK9 | C&B/RESI | 90 | 4506-TPAL0263F200RK9-ND | kr.29.67000 | Similar |
| TPAN0263F200RK9 | C&B/RESI | 220 | 4506-TPAN0263F200RK9-ND | kr.33.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.25.06800 | kr.250.68 |
| 25 | kr.21.88840 | kr.547.21 |
| 50 | kr.19.89620 | kr.994.81 |
| 100 | kr.18.20210 | kr.1,820.21 |
| 250 | kr.16.34832 | kr.4,087.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.18848 | kr.7,594.24 |
| 1.000 | kr.14.20344 | kr.14,203.44 |
| 1.500 | kr.13.69761 | kr.20,546.41 |
| 2.500 | kr.13.12545 | kr.32,813.62 |
| 3.500 | kr.12.78463 | kr.44,746.21 |
| 5.000 | kr.12.60075 | kr.63,003.75 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |

