Upgrade
Direct

PWR263S-20-2000F | |
|---|---|
DigiKey Part Number | PWR263S-20-2000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-2000F |
Description | RES SMD 200 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-2000F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-2000F | Bourns Inc. | 0 | PWR263S-35-2000F-ND | kr.31.09000 | Upgrade |
| AP725 200R F | Ohmite | 0 | 273-AP725200RFTR-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.35710 | kr.1,435.71 |
| Unit Price without VAT: | kr.14.35710 |
|---|---|
| Unit Price with VAT: | kr.17.94638 |



